This 36-contact rectangular connector features a through hole mount and a single row configuration. The contact material is bronze with a gold plating, and it is RoHS compliant. The connector has a lead length of 15.1mm and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-36-05-L-S-268-091 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 15.1mm |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-36-05-L-S-268-091 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.