The TW-36-07-F-S-598-SM-P is a 36-contact HDR board stacker from Samtec, designed for surface mount applications. It features a terminal pitch of 2mm and a body orientation of straight. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 4.9A per contact. The board stacker measures 17.35mm in height and has a mating length of 2.17mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-36-07-F-S-598-SM-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 36 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 17.35mm |
| Mating Length | 2.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-36-07-F-S-598-SM-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.