
This 38-contact through-hole header features 14.1mm lead length and is constructed with tin plated bronze contacts. It is RoHS compliant and suitable for solder termination. The header is designed for board-to-board and mezzanine applications.
Samtec TW-38-04-T-S-355-100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 14.1mm |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-38-04-T-S-355-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.