This 4-row male header features 156 bronze contacts with gold plating, arranged in a 2mm pitch. It is designed for through hole mounting and solder termination. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened.
Sign in to ask questions about the Samtec TW-39-04-F-Q-240-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-39-04-F-Q-240-120 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 14.1mm |
| Mount | Through Hole |
| Number of Contacts | 156 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-39-04-F-Q-240-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.