The Samtec TW-40-03-F-S-325-090 is a board stacker connector with a HDR gender and 40 contacts. It features a 2mm terminal pitch and a single row configuration. The connector is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. It can handle a maximum current rating of 5.2 amps per contact.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 11.31mm |
| Mating Length | 3.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |