The TW-40-03-G-D-290-153 is an 80-contact through-hole connector with a 2mm pitch from Samtec. It features gold-plated contacts and is compliant with RoHS regulations. The connector is available in bulk packaging and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-40-03-G-D-290-153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-40-03-G-D-290-153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.