
This Samtec TW-40-03-L-Q-250-000 connector features 160 bronze contacts with gold plating, arranged in a 4-row configuration with a 2mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The connector is not radiation hardened and is terminated with solder. Its lead length is 13.6mm.
Sign in to ask questions about the Samtec TW-40-03-L-Q-250-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-40-03-L-Q-250-000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-40-03-L-Q-250-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.