The TW-40-04-L-Q-250-150 connector features 160 contacts in a rectangular configuration with a 2mm pitch. It is designed for through hole mounting and has a lead length of 14.1mm. The contacts are made of bronze and plated with gold. This connector is compliant with RoHS regulations.
Sign in to ask questions about the Samtec TW-40-04-L-Q-250-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-40-04-L-Q-250-150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 14.1mm |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-40-04-L-Q-250-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.