This rectangular connector features 160 contacts, a 2mm pitch, and a through hole mount with a lead length of 14.1mm. It is made from bronze with a tin plating and is RoHS compliant. The connector is packaged in bulk and is suitable for general use.
Sign in to ask questions about the Samtec TW-40-04-T-Q-250-085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-40-04-T-Q-250-085 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 14.1mm |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-40-04-T-Q-250-085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.