The Samtec TW-40-06-L-Q-400-150 is a rectangular connector with 160 contacts, arranged in 4 rows, and a 2mm pitch. It features a through hole mount and is packaged in bulk. The connector is made from bronze with gold plating and is not radiation hardened. It is compliant with RoHS regulations.
Samtec TW-40-06-L-Q-400-150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 17.1mm |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.