
This 80-contact shrouded header features a 2mm pitch and is designed for through hole mounting. The contacts are plated with gold, ensuring reliable connections. The header is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |