
This rectangular connector features 160 male contacts made of bronze with a tin plating, suitable for through hole mounting. The contacts have a length of 19.1mm and are arranged in a 4-row configuration. The connector is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened.
Sign in to ask questions about the Samtec TW-40-07-T-Q-250-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-40-07-T-Q-250-150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 19.1mm |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-40-07-T-Q-250-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.