The Samtec TW-40-09-S-D-253-077 is a 2mm pitch through hole connector with 80 contacts and gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and has a solder termination. It has 2 rows of contacts and is manufactured by Samtec.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |