This rectangular connector features 160 male contacts with a bronze material and tin plating. The contacts have a lead length of 11.6mm and are packaged in bulk. The connector is designed for through hole mount and has a termination of solder. It is not radiation hardened.
Sign in to ask questions about the Samtec TW-40-09-T-Q-250-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-40-09-T-Q-250-000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 11.6mm |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-40-09-T-Q-250-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.