
This Samtec TW-40-10-L-Q-250-085 connector features a bronze contact material with gold plating, a male gender, and a 2mm pitch. It has a lead length of 15.6mm and is designed for through hole mount. The connector is available in bulk packaging and is compliant with RoHS regulations.
Samtec TW-40-10-L-Q-250-085 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 15.6mm |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.