
The TW-40-11-S-S-170-100 is a 40-contact HDR board stacker from Samtec, designed for high-density connections. It features a 2mm pitch and is mounted through a hole. The component operates within a temperature range of -55 to 125°C and has a maximum current rating of 5.2 amps per contact. The board stacker has a height of 7.54mm and a mating length of 3.23mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 7.54mm |
| Mating Length | 3.23mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |