This rectangular connector features 160 male contacts with a bronze material and tin plating. The contacts are arranged in a 4-row configuration with a 2mm pitch. The connector is designed for through hole mounting and is packaged in bulk. The lead length is 10.1mm.
Sign in to ask questions about the Samtec TW-40-11-T-Q-250-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-40-11-T-Q-250-000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 10.1mm |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-40-11-T-Q-250-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.