This rectangular connector features 160 contacts in a 4-row configuration with a 2mm pitch. It is designed for through hole mounting and is available in bulk packaging. The connector's contacts are made of bronze with a tin plating, and it is compliant with RoHS regulations.
Sign in to ask questions about the Samtec TW-40-11-T-Q-250-085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-40-11-T-Q-250-085 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 10.1mm |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-40-11-T-Q-250-085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.