Conn Board Stacker HDR 80 POS 2mm Solder ST Thru-Hole
Samtec TW-40-12-G-D-598-272 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-40-12-G-D-598-272 to view detailed technical specifications.
No datasheet is available for this part.