This rectangular connector features a contact material of bronze with a tin plating, and a male gender. It has a lead length of 15.1mm and is available in bulk packaging. The connector is RoHS compliant and has a termination of solder. It is designed for through hole mount and has a pitch of 2mm.
Sign in to ask questions about the Samtec TW-45-05-T-Q-250-085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-45-05-T-Q-250-085 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 15.1mm |
| Mount | Through Hole |
| Number of Contacts | 180 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-45-05-T-Q-250-085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.