
This rectangular connector features bronze contacts with gold plating, a 2mm pitch, and 4 rows of 180 contacts. It is available in bulk packaging and has a lead length of 11.6mm. The connector is not radiation hardened and is terminated with solder. It is suitable for through hole mounting.
Sign in to ask questions about the Samtec TW-45-09-L-Q-250-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-45-09-L-Q-250-000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 11.6mm |
| Mount | Through Hole |
| Number of Contacts | 180 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-45-09-L-Q-250-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.