This Samtec TW-45-11-T-Q-250-000 is a rectangular connector with a bronze contact material and tin plating, featuring a male gender and 180 contacts in a 4-row configuration. It has a lead length of 10.1mm and is available in bulk packaging with a 2mm pitch. The connector is not radiation hardened and is terminated with solder.
Sign in to ask questions about the Samtec TW-45-11-T-Q-250-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-45-11-T-Q-250-000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 10.1mm |
| Mount | Through Hole |
| Number of Contacts | 180 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-45-11-T-Q-250-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.