Conn Board Stacker HDR 230 POS 2mm Solder ST Thru-Hole
Samtec TW-46-02-G-5-282 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 230 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-46-02-G-5-282 to view detailed technical specifications.
No datasheet is available for this part.