This 100-contact connector features a 2mm pitch and is designed for through-hole mounting. It has a gold-plated contact plating and is compliant with RoHS regulations. The connector is available in bulk packaging and is not radiation hardened.
Samtec TW-50-05-S-D-160-217 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-50-05-S-D-160-217 to view detailed technical specifications.
No datasheet is available for this part.