Conn Board Stacker HDR 150 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Samtec TW-50-06-S-T-340-135 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-50-06-S-T-340-135 to view detailed technical specifications.
No datasheet is available for this part.