The TW-50-07-G-D-458-176 is a 100-contact male connector with a 2mm pitch, designed for through-hole mounting. It features gold contact plating and is packaged in bulk. This connector is compliant with RoHS regulations and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-50-07-G-D-458-176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-50-07-G-D-458-176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.