
This Samtec TW-50-11-T-D-197-100 is a 100-contact through-hole header with a 2mm pitch. It features tin plated bronze contacts and is compliant with RoHS regulations. The header is available in bulk packaging and has a lead length of 10.1mm. It is designed for use in board-to-board and mezzanine applications, and is suitable for use in a variety of electronic devices.
Sign in to ask questions about the Samtec TW-50-11-T-D-197-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-50-11-T-D-197-100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 10.1mm |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-50-11-T-D-197-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.