The TW-50-12-G-D-752-175 is a 100-contact male connector with a 2mm pitch, designed for through hole mounting. It features gold contact plating and is compliant with RoHS regulations. The connector is packaged in bulk and is suitable for a variety of applications.
Samtec TW-50-12-G-D-752-175 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-50-12-G-D-752-175 to view detailed technical specifications.
No datasheet is available for this part.