This 100-contact connector features a 2mm pitch and a through-hole mount. It is plated with gold and compliant with RoHS regulations. The connector is available in bulk packaging.
Samtec TW-50-12-S-D-815-125 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.