Samtec UCC8-010-1-H-S-2-A technical specifications.
| Type | Rugged Micro Flyover Socket |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.6/ContactA |
| Tradename | FireFly™ |
| Height | 3.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec UCC8-010-1-H-S-2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.