This surface mount header features a liquid crystal polymer insulator and a commercial reliability rating. It has 38 total contacts and is rated for a signal current of 1.8A. The header is plated with a 30u thickness and has a black insulator color. It is designed for right angle mounting and has a single connector. The header is suitable for use in commercial applications.
Samtec UEC5-019-1-H-D-RA-2-A technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 38 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.8 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec UEC5-019-1-H-D-RA-2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.