
Rugged micro flyover socket with 38 female contacts, featuring a 0.5mm mating contact row spacing. This right-angle, surface-mount connector utilizes liquid crystal polymer insulation in black and offers 30u plating thickness. Designed for board-to-board applications, it provides a secure and reliable connection with its two PCB rows.
Samtec UEC5-019-2-H-D-RA-1 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 38 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.047 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec UEC5-019-2-H-D-RA-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.