The UMPT-04-01.5-G-V-S-W-TR is part of the mPOWER® Ultra Micro Power Terminal system, providing a high-power solution in a compact 2.00 mm pitch. This right-angle male header features 4 positions with gold-plated contacts and is designed for surface mount termination. It belongs to the UMPT-RA series and includes pick-and-place features with solder retention for rugged applications.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 4 |
| Pitch | 2.00mm |
| Voltage Rating | 650V |
| Operating Temperature | -55 to 125°C |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin |
| Insulation Material | Liquid Crystal Polymer (LCP) |
| Contact Material | Copper Alloy |
| Mounting Orientation | Right-Angle |
| Termination Style | Solder |
| RoHS | Compliant |