The UMPT-04-06.5-G-V-S-W-TR is part of the mPOWER® ultra micro power connector system. It is a 4-position, high-power terminal strip featuring a 2.00 mm pitch and a 6.5 mm lead style height. This rugged power connector is designed for high-current applications, offering up to 18.3 Amps per blade. The part features 10 µ" gold plating on the contact area with a right-angle vertical orientation and includes a weld tab for increased mechanical strength on the PCB. It is supplied on Tape and Reel packaging for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec UMPT-04-06.5-G-V-S-W-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Positions | 4 |
| Pitch | 2.00mm |
| Lead Style Height | 6.5mm |
| Current Rating | 12.9 (4 pins powered)A |
| Voltage Rating | 460 VAC/650 VDCVAC/VDC |
| Operating Temperature Range | -55 to +125°C |
| Contact Plating | 10 Goldµ" |
| Contact Material | Copper Alloy |
| Insulator Material | Black LCP |
| Orientation | Right-Angle |
| RoHS | Compliant |
| Lead-free | Yes |
Download the complete datasheet for Samtec UMPT-04-06.5-G-V-S-W-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.