
This 6-position shrouded header is designed for board-to-board connections and features a voltage rating of 530V. It is constructed with copper contacts plated with gold and has a polymer insulation material. The header is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. It is available in rail or tube packaging and is suitable for through-hole mounting.
Samtec UPS-06-07.0-01-L-V technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerStrip™ 20 UPS |
| Termination | Solder |
| Voltage Rating | 530V |
| RoHS | Compliant |
Download the complete datasheet for Samtec UPS-06-07.0-01-L-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.