Samtec UPT-04-03.0-02-L-V technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerStrip™ 20 UPT |
| Termination | Solder |
| Voltage Rating | 620V |
| RoHS | Compliant |
Download the complete datasheet for Samtec UPT-04-03.0-02-L-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
