
This 4-position through hole shrouded header is designed for high voltage applications, with a maximum operating temperature of 125°C and a voltage rating of 620V. It is made with copper contacts plated with gold and features a polymer insulation material. The header is available in a rail/tube packaging and is compliant with RoHS regulations. It is not Reach SVHC compliant. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec UPT-04-03.0-03-L-PV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerStrip™ 20 UPT |
| Termination | Solder |
| Voltage Rating | 620V |
| RoHS | Compliant |
Download the complete datasheet for Samtec UPT-04-03.0-03-L-PV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.