
This 6-contact through-hole header features a voltage rating of 620V and operates within a temperature range of -55°C to 125°C. It is compliant with RoHS regulations and has a gold-plated copper contact material. The header is packaged in a rail/Tube format with a pitch of 2mm and a length of 33.12mm.
Sign in to ask questions about the Samtec UPT-06-03.0-01-L-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec UPT-06-03.0-01-L-V technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9mm |
| Gender | Male |
| Insulation Material | Polymer |
| Length | 33.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerStrip™ 20 UPT |
| Termination | Solder |
| Voltage Rating | 620V |
| RoHS | Compliant |
Download the complete datasheet for Samtec UPT-06-03.0-01-L-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.