
This female USB-A surface mount connector features a bronze contact material with gold plating, and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -50°C. It has a maximum voltage rating of 30V and is available in a tape and reel packaging. The connector is surface mountable and has a right angle orientation, with 4 contacts and 1 port.
Sign in to ask questions about the Samtec USB-A-S-F-B-SM2-R-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec USB-A-S-F-B-SM2-R-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.8mm |
| Gender | Female |
| Length | 16.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec USB-A-S-F-B-SM2-R-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.