
This USB-A receptacle features gold contact plating and a white insulation color. It is rated for 1500 mating cycles and is suitable for use in applications with operating temperatures between -50°C and 85°C. The component is compliant with RoHS regulations and has a UL94 V-0 flammability rating.
Samtec USB-A-S-F-W-VU technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | White |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USB-A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec USB-A-S-F-W-VU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
