
This right angle I/O connector features a bronze contact material with gold plating, and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -50°C. It has a maximum voltage rating of 30V and is available in a lead-free package. The connector is RoHS compliant and has a termination of solder. It is packaged in a tray and has a depth of 20.15mm and a length of 12.5mm.
Samtec USB-AM-S-F-B-TH-R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.15mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 30V |
| Number of Ports | 1 |
| Number of Terminals/Pins | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec USB-AM-S-F-B-TH-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.