
This USB-B receptacle features a 4-contact design with a through hole mount and a maximum operating temperature range of -50°C to 85°C. It has a maximum voltage rating of 30V and is compliant with RoHS regulations. The receptacle has a gold-plated contact and a bronze contact material, with a flammability rating of UL94 V-0.
Samtec USB-B-S-F-W-TH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | White |
| Length | 14.9mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USB-B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec USB-B-S-F-W-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
