
This USB-B receptacle features a gold-plated bronze contact with a flammability rating of UL94 V-0. It has a right-angle orientation and a surface mount, horizontal design with a pitch of 1.25mm. The receptacle is rated for 1500 mating cycles and is compliant with RoHS regulations. It operates within a temperature range of -50°C to 85°C and is suitable for use with a maximum voltage rating of 30V AC.
Samtec USB-B-S-S-B-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Length | 16.2mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USB-B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec USB-B-S-S-B-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.