This right-angle USB connector features a 4-pin design with a maximum operating temperature range of -50°C to 85°C. It has a contact material of bronze with gold plating and a pitch of 1.25mm. The connector is available in tape and reel packaging and has a termination of solder. It is designed for use in applications where a compact, high-reliability connection is required.
Samtec USB-B-S-S-W-SM-R-TR100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16mm |
| Length | 16.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 30V |
| Number of Ports | 1 |
| Number of Terminals/Pins | 4 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec USB-B-S-S-W-SM-R-TR100 to view detailed technical specifications.
No datasheet is available for this part.