
This USB-A receptacle features a contact material of bronze with gold plating, and is rated for 1500 mating cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -50°C. The receptacle is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a through-hole package with a right-angle orientation and is suitable for use in applications requiring a single port.
Sign in to ask questions about the Samtec USBR-A-S-F-O-TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec USBR-A-S-F-O-TH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Orange |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USBR-A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec USBR-A-S-F-O-TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
