Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec USBR-A-S-S-O-VU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec USBR-A-S-S-O-VU technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Orange |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USBR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec USBR-A-S-S-O-VU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.