
4-contact, shielded, right-angle receptacle for telecom and datacom applications. Features gold-plated bronze contacts and a solder termination. Operates within a -50°C to 85°C temperature range with a 30V maximum voltage rating. This through-hole, horizontal mount connector has a 2.5mm pitch and is UL94 V-0 flammability rated.
Samtec USBR-B-S-S-O-TH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Orange |
| Length | 14.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USBR-B |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Samtec USBR-B-S-S-O-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
