
This modular Ethernet connector features gold-plated contacts and a through-hole, vertical mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -50°C. The connector is designed for 1500 mating cycles and is compliant with RoHS regulations. It is available in a tray packaging format with a 2.5mm pitch and is not radiation hardened.
Samtec USBR-B-S-F-O-VT technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Insulation Color | Orange |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USBR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec USBR-B-S-F-O-VT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
