
This 68-contact edge mount edge connector features a 0.8mm pitch and is designed for surface mount technology (SMT) applications. The connector's contacts are made of bronze with a gold plating, ensuring reliable electrical connections. The part is compliant with RoHS regulations but does not meet Reach SVHC compliance requirements. It is not radiation hardened.
Sign in to ask questions about the Samtec VHDCP-68-01-M-EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec VHDCP-68-01-M-EM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Edge |
| Number of Contacts | 68 |
| Orientation | Straight |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec VHDCP-68-01-M-EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
