
Conn Array Socket SKT 240 POS 1.27mm Solder ST SMD Tray
Samtec YFS-30-03-H-08-SB technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 240 |
| Number of Rows | 8 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec YFS-30-03-H-08-SB to view detailed technical specifications.
No datasheet is available for this part.